CAMDENBOSS Button Micro Switch, PCB Terminal Terminal, 3A, 125 V ac, SPDT

Subtotal (1 pack of 1000 units)*

€973.62

(exc. VAT)

€1,197.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€973.62€0.974

*price indicative

RS Stock No.:
281-9525
Distrelec Article No.:
135-70-378
Mfr. Part No.:
CSMU0100
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Micro Switch

Actuator Type

Button

Terminal Type

PCB Terminal

Switch Contact Current

3A

Housing Material

10% Nickel, 90% Silver, Stainless Steel, PBT

Contact Configuration

SPDT

Operating Force

1.5N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Contact AC Voltage

125V ac

Microswitch Type

Ultra Miniature

Standards/Approvals

RoHS, C US

Width

6.5mm

Length

12.8mm

Hazardous Area Certification

No

Series

CSM

COO (Country of Origin):
CN
The CAMDENBOSS Ultra Miniature Microswitch having current rating of 3A, button actuator and PCB mount terminal. It is available in black colour and has PBT base. It has length of 12.8 mm, width of 5.8 mm and height of 12 mm.

Space saving

Button, lever or roller actuators

PCB mounting

90 degree pins available to order

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy