Brand-Rex UNI-REG Board Embedded Board MIKROE-482

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.89

(exc. VAT)

€25.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€20.89
10 - 99€18.80
100 +€17.34

*price indicative

RS Stock No.:
101-376
Mfr. Part No.:
MIKROE-482
Manufacturer:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Kit Classification

Board

Product Type

Microcontroller Development Tool

Kit Name

UNI-REG Board

Technology

Embedded

Processor Part Number

Mikroe-482

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MIKROE UNI-REG Board is an essential solution for those working with embedded projects that require efficient power source conversion. It employs a sophisticated Step-Down Voltage Regulator, allowing users to seamlessly change input voltages ranging from 7-23V AC or 9-32V DC to multiple lower output voltages, including 5V, 4V, 3.3V, 2.7V, and 1.8V. This innovative design not only simplifies your power management needs but also enhances project functionality through clearly marked components, making the connection process straightforward and user-friendly. Whether you're embarking on DIY projects or developing prototypes, the UNI-REG Board stands out with its compact, cost-effective design tailored for versatility in various applications.

Accommodates various input voltages

Monolithic circuit ensures reliable step-down regulation

Jumper facilitates output voltage selection

Clear component markings enhance connectivity

Compact design fits various project setups

Power line interface simplifies integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy