Brand-Rex CANSPI Board SPI Board MIKROE-68

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€28.39

(exc. VAT)

€34.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€28.39-
10 - 99€25.569%
100 +€23.5816%

*price indicative

RS Stock No.:
106-900
Mfr. Part No.:
MIKROE-68
Manufacturer:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Kit Classification

Board

Product Type

Microcontroller Development Tool

Kit Name

CANSPI Board

Technology

SPI

Processor Part Number

Mikroe-68

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MIKROE CANSPI Board is an innovative CAN development tool specifically designed for microcontrollers utilizing an SPI interface. Its design is tailored for use in industrial automation, home automation, and the automotive sector, making it a key asset for engineers and developers.

Allows seamless integration with other SPI enabled devices

Designed for low current standby operation

Ground fault detection on the TXD input for improved reliability

Offers a wide range of compatibility options with IDC10 connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy