Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- RS Stock No.:
- 106-968
- Mfr. Part No.:
- MIKROE-4042
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-968
- Mfr. Part No.:
- MIKROE-4042
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | MCU Card 7 for PIC PIC18F85J50 | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4042 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name MCU Card 7 for PIC PIC18F85J50 | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4042 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU Card 7 for PIC18F85J50 represents a significant advancement in microcontroller interfacing. This versatile add-on board simplifies the installation and replacement of microcontroller units on compatible development boards. With an innovative design that embraces the plug & play philosophy, it guarantees seamless integration and flexibility. Equipped with dual 168-pin mezzanine connectors, the MCU Card supports high-pin-count microcontrollers, thereby enhancing functionality without compromising performance. The MCU Card standard fosters compatibility across a wide range of supported microcontrollers, ensuring that developers can swiftly adapt their setup to various project requirements. This seamless adaptability makes it a suitable choice for both beginners and seasoned developers keen on maximising efficiency in their microcontroller projects.
Compatibility with various microcontrollers ensured
Streamlines microcontroller swapping for prototyping
Ease of use reduces setup time
Supports high-pin-count devices
Plug-and-play mechanism for convenience
Cost-effective solution for development
Related links
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
- Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
- Brand-Rex MCU Card 7 for PIC PIC18F87J50 MCU Development Board MIKROE-4009
- Brand-Rex MCU Card 2 for PIC PIC18F85K22 MCU Development Board MIKROE-4030
- Brand-Rex MCU CARD 2 for PIC PIC18F86K90 MCU Development Board MIKROE-4031
- Brand-Rex MCU Card 11 for PIC PIC18F57K42 MCU Development Board MIKROE-4227
- Brand-Rex MCU Card 3 for PIC PIC18F97J60 MCU Development Board MIKROE-4008
- Brand-Rex MCU Card 2 for PIC PIC18F87K22 MCU Development Board MIKROE-4007
