Brand-Rex MCU Card for PIC32 PIC32MX664F064L MCU Development Board MIKROE-4566
- RS Stock No.:
- 106-977
- Mfr. Part No.:
- MIKROE-4566
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-977
- Mfr. Part No.:
- MIKROE-4566
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU Card for PIC32 PIC32MX664F064L | |
| Technology | MCU | |
| Device Core | PIC32 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4566 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU Card for PIC32 PIC32MX664F064L | ||
Technology MCU | ||
Device Core PIC32 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4566 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU CARD for PIC32 is a revolutionary add-on board that simplifies the integration and replacement of microcontroller units on your development board. Designed for absolute compatibility, this innovative solution ensures that developers can easily switch between supported MCUs without concern for pin configuration or specification discrepancies. With two high-density mezzanine connectors, it caters to an extensive range of microcontrollers, even those with large pin counts. Emphasising user-friendly design, the product follows the established plug & play concept synonymous with the click board line, making it an essential tool for seamless development and experimentation.
Versatile MCU compatibility supports various projects
Simple installation process for optimized development
Maximizes pin compatibility across different MCUs
High-density connectors for modern microcontrollers
Plug and play functionality for ease of use
Related links
- Brand-Rex MCU Card for PIC32 PIC32MX695F512L MCU Development Board MIKROE-4590
- Brand-Rex MCU Card for PIC32 PIC32MX675F512L MCU Development Board MIKROE-4568
- Brand-Rex MCU Card for PIC32 PIC32MX764F128L MCU Development Board MIKROE-4591
- Brand-Rex MCU Card for PIC32 PIC32MX675F256L MCU Development Board MIKROE-4567
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
- Brand-Rex MCU Card 2 for PIC PIC18F85K22 MCU Development Board MIKROE-4030
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 13 for STM32 STM32L162ZE MCU Development Board MIKROE-4647
