Brand-Rex MCU Card for PIC32 PIC32MX675F256L MCU Development Board MIKROE-4567
- RS Stock No.:
- 106-979
- Mfr. Part No.:
- MIKROE-4567
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-979
- Mfr. Part No.:
- MIKROE-4567
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | MCU Card for PIC32 PIC32MX675F256L | |
| Technology | MCU | |
| Device Core | PIC32 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4567 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name MCU Card for PIC32 PIC32MX675F256L | ||
Technology MCU | ||
Device Core PIC32 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4567 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU card is designed specifically for the PIC32, offering a seamless and efficient solution for users looking to upgrade their development projects. With a standardised form factor, it enables hassle-free installation and removal of the microcontroller unit, ensuring unparalleled compatibility with a variety of development boards. The advanced engineering behind this MCU card guarantees effortless integration and plug-and-play functionality, simplifying user experience while providing support for high pin count MCUs through its robust mezzanine connector design. Developers can leverage this MCU card to enhance their capabilities and accelerate prototyping, driving innovation in microcontroller applications.
Effortless installation and interchangeability with standardised design
Compatible with a wide range of development boards
Designed for high pin count MCUs
Streamlines development process with plug-and-play
Robust engineering for reliability and performance
Related links
- Brand-Rex MCU Card for PIC32 PIC32MX695F512L MCU Development Board MIKROE-4590
- Brand-Rex MCU Card for PIC32 PIC32MX675F512L MCU Development Board MIKROE-4568
- Brand-Rex MCU Card for PIC32 PIC32MX664F064L MCU Development Board MIKROE-4566
- Brand-Rex MCU Card for PIC32 PIC32MX764F128L MCU Development Board MIKROE-4591
- Brand-Rex MCU Card 11 for PIC PIC18F57K42 MCU Development Board MIKROE-4227
- Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 13 for STM32 STM32F101ZG MCU Development Board MIKROE-4657
