Brand-Rex MCU Card for PIC32 PIC32MX764F128L MCU Development Board MIKROE-4591
- RS Stock No.:
- 106-983
- Mfr. Part No.:
- MIKROE-4591
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-983
- Mfr. Part No.:
- MIKROE-4591
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU Card for PIC32 PIC32MX764F128L | |
| Technology | MCU | |
| Device Core | PIC32 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4591 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU Card for PIC32 PIC32MX764F128L | ||
Technology MCU | ||
Device Core PIC32 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4591 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU Card for PIC32 is a state-of-the-art add-on board designed to streamline the installation and replacement of microcontroller units on development boards. With its innovative design, this card effortlessly accommodates a variety of supported MCUs, ensuring optimal compatibility despite variations in pin numbers. The use of two 168-pin mezzanine connectors enables connectivity with even the highest pin count microcontrollers. Embracing a plug & play concept, it simplifies user experience, making development more efficient and accessible. The MCU Card not only highlights versatility but also embodies a commitment to quality and reliability, providing developers with a robust solution for their prototyping and project needs.
Effortless integration with development boards
Supports a range of pin configurations
Dual 168-pin connectors enhance versatility
Plug-and-play system for easy operation
Reliable performance ensures project stability
Related links
- Brand-Rex MCU Card for PIC32 PIC32MX695F512L MCU Development Board MIKROE-4590
- Brand-Rex MCU Card for PIC32 PIC32MX675F512L MCU Development Board MIKROE-4568
- Brand-Rex MCU Card for PIC32 PIC32MX664F064L MCU Development Board MIKROE-4566
- Brand-Rex MCU Card for PIC32 PIC32MX675F256L MCU Development Board MIKROE-4567
- Brand-Rex MCU Card 11 for PIC PIC18F57K42 MCU Development Board MIKROE-4227
- Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 13 for STM32 STM32F101ZG MCU Development Board MIKROE-4657
