Brand-Rex SiBRAIN for PIC32MZ1024EFE144 MCU Development Board MIKROE-4728
- RS Stock No.:
- 122-128
- Mfr. Part No.:
- MIKROE-4728
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-128
- Mfr. Part No.:
- MIKROE-4728
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | SiBRAIN for PIC32MZ1024EFE144 | |
| Technology | MCU | |
| Device Core | PIC32 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4728 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name SiBRAIN for PIC32MZ1024EFE144 | ||
Technology MCU | ||
Device Core PIC32 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4728 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE SiBRAIN for PIC32MZ1024EFE144 is an innovative microcontroller add-on board designed to simplify the installation and replacement process of microcontroller units on development boards equipped with the SiBRAIN card socket. This product redefines compatibility, ensuring seamless integration with various supported microcontrollers, irrespective of their pin count. Featuring two robust 168-pin mezzanine connectors, it accommodates high pin-count MCUs while adhering to a user-friendly plug & play concept. Experience unparalleled versatility and efficiency, making it an essential tool for developers seeking to elevate their projects with advanced technology.
Seamless integration with various microcontrollers
Dual connectors for high pin count MCUs
Simplified installation with plug and play
Compatibility with Click board line for versatility
Meets demands of modern applications
Related links
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- Brand-Rex SiBRAIN for ATmega3250 MCU Development Board MIKROE-5370
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
- Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- Brand-Rex SiBRAIN for STM32F215ZG MCU Development Board MIKROE-4633
