Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- RS Stock No.:
- 122-132
- Mfr. Part No.:
- MIKROE-4703
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-132
- Mfr. Part No.:
- MIKROE-4703
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | SiBRAIN for PIC32MZ1024EFK144 | |
| Technology | MCU | |
| Device Core | PIC32 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4703 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name SiBRAIN for PIC32MZ1024EFK144 | ||
Technology MCU | ||
Device Core PIC32 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4703 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE versatile SiBRAIN for PIC32MZ1024EFK144 microcontroller add-on board revolutionises the way developers integrate and replace microcontroller units on compatible development boards. By adhering to the SiBRAIN standard, it guarantees absolute compatibility with a variety of microcontrollers, thus ensuring an efficient and hassle-free installation experience. The design features dual 168-pin mezzanine connectors, supporting even the most pin-dense MCUs while promoting a straightforward plug & play functionality that resonates with the well-established Click board ecosystem. Whether you're embarking on a new project or upgrading an existing setup, this microcontroller solution provides reliability and flexibility tailored for advanced development.
Effortless integration with development boards
Supports a wide variety of microcontrollers
Quick installation and replacement saves time
Dual 168-pin connectors for high pin counts
User-friendly plug-and-play interface
Related links
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for ATmega3250 MCU Development Board MIKROE-5370
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
- Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ1024EFE144 MCU Development Board MIKROE-4728
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- Brand-Rex SiBRAIN for PIC32MZ1024EFF144 MCU Development Board MIKROE-4723
