Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- RS Stock No.:
- 122-142
- Mfr. Part No.:
- MIKROE-4642
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-142
- Mfr. Part No.:
- MIKROE-4642
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | SiBRAIN for STM32F746ZG | |
| Technology | MCU | |
| Device Core | ARM Cortex M7 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4642 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name SiBRAIN for STM32F746ZG | ||
Technology MCU | ||
Device Core ARM Cortex M7 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4642 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE siBRAIN for STM32F746ZG is a revolutionary MCU Card designed for seamless integration and straightforward use in development projects. Ideal for both novices and seasoned developers, this innovative card simplifies the installation and replacement of microcontrollers on a compatible development board. With the introduction of this standardised MCU Card, compatibility concerns are eliminated, ensuring easy access to a wide array of supported MCUs. The thoughtful engineering of the siBRAIN allows it to adeptly handle MCUs with high pin counts via its dual 168-pin mezzanine connectors, promoting a user-friendly, plug-and-play experience. Perfect for anyone looking to enhance their embedded projects, it embodies simplicity, versatility, and reliability.
Ensures compatibility with various microcontrollers
Simplifies installation and replacement on boards
Dual 168-pin connectors for high pin count
Easy-to-use plug-and-play experience
Ideal for beginners and experienced users
Related links
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for ATmega3250 MCU Development Board MIKROE-5370
- Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- Brand-Rex SiBRAIN for PIC32MZ1024EFE144 MCU Development Board MIKROE-4728
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
- Brand-Rex SiBRAIN for STM32F215ZG MCU Development Board MIKROE-4633
