Brand-Rex MCU Card 7 for PIC PIC18F87J50 MCU Development Board MIKROE-4009
- RS Stock No.:
- 106-973
- Mfr. Part No.:
- MIKROE-4009
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-973
- Mfr. Part No.:
- MIKROE-4009
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | MCU Card 7 for PIC PIC18F87J50 | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4009 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name MCU Card 7 for PIC PIC18F87J50 | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4009 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU Card offers a revolutionary approach to microcontroller development, specifically designed for ease of use and compatibility. Featuring a robust standard, it allows for effortless installation and swapping of microcontrollers within any compatible development board. Its advanced design incorporates two 168-pin mezzanine connectors, supporting high-pin-count MCUs and ensuring reliable connectivity. With its adoption of the plug & play philosophy seen in the Click board range, developers can maximise efficiency and productivity while working with various PIC microcontrollers. This card is particularly tailored for the PIC18F87J50, promising an unparalleled user experience for both novice and seasoned developers seeking versatility and functionality.
Supports various microcontroller units flexibly
Quick installation onto compatible boards
Advanced connectors for high pin count
User-friendly plug and play integration
Compatibility across numerous microcontrollers
Related links
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
- Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 2 for PIC PIC18F85K22 MCU Development Board MIKROE-4030
- Brand-Rex MCU Card 3 for PIC PIC18F97J60 MCU Development Board MIKROE-4008
- Brand-Rex MCU CARD 2 for PIC PIC18F86K90 MCU Development Board MIKROE-4031
- Brand-Rex MCU Card 11 for PIC PIC18F57K42 MCU Development Board MIKROE-4227
- Brand-Rex MCU Card 2 for PIC PIC18F87K22 MCU Development Board MIKROE-4007
