Brand-Rex EasyMx PRO v7 for Tiva C Series MCU MCU Card MIKROE-1622
- RS Stock No.:
- 122-055
- Mfr. Part No.:
- MIKROE-1622
- Manufacturer:
- Brand-Rex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€65.54
(exc. VAT)
€80.61
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €65.54 |
| 10 - 99 | €58.99 |
| 100 + | €54.40 |
*price indicative
- RS Stock No.:
- 122-055
- Mfr. Part No.:
- MIKROE-1622
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | MCU Card | |
| Kit Name | EasyMx PRO v7 for Tiva C Series | |
| Technology | MCU | |
| Device Core | AVR | |
| Processor Family Name | TM4C123GH6PM | |
| Processor Part Number | Mikroe-1622 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification MCU Card | ||
Kit Name EasyMx PRO v7 for Tiva C Series | ||
Technology MCU | ||
Device Core AVR | ||
Processor Family Name TM4C123GH6PM | ||
Processor Part Number Mikroe-1622 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU card contains the TM4C123GH6PM microcontroller which is loaded with on chip modules and is a great choice for both beginners and professionals. After testing and building the final program, this card can also be taken out of the board socket and used in your final device.
Offers a generous memory capacity
Compact pin layout
Supports a low supply voltage
Facilitates easy schematics access for streamlined development
Related links
- Brand-Rex EasyMx PRO v7 for Tiva C Series MCU MCU Card MIKROE-1621
- Brand-Rex EasyMx PRO v7 for STM32 MCUcard MCU MCU Card MIKROE-1104
- Brand-Rex EasyMx PRO v7 for STM32 MCU MCU Card MIKROE-1103
- Brand-Rex EasyPIC PRO v7 PIC18F87J60 MCU Card MCU MCU Card MIKROE-1000
- Brand-Rex EasyPIC PRO v7 PIC18F8722 MCU Card NanoWatt Technology MCU Card MIKROE-998
- Brand-Rex EasyPIC PRO v7 NanoWatt Technology MCU Card MIKROE-996
- Brand-Rex EasyPIC PRO v7 NanoWatt Technology MCU Card MIKROE-997
- Brand-Rex EasyPIC PRO v7 MCUcard NanoWatt Technology MCU Card MIKROE-999
