Brand-Rex EasyMx PRO v7 for Tiva C Series MCU MCU Card MIKROE-1621
- RS Stock No.:
- 122-057
- Mfr. Part No.:
- MIKROE-1621
- Manufacturer:
- Brand-Rex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.98
(exc. VAT)
€49.18
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €39.98 |
| 10 - 99 | €35.99 |
| 100 + | €33.19 |
*price indicative
- RS Stock No.:
- 122-057
- Mfr. Part No.:
- MIKROE-1621
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | MCU Card | |
| Kit Name | EasyMx PRO v7 for Tiva C Series | |
| Technology | MCU | |
| Device Core | AVR | |
| Processor Family Name | TM4C123GH6P | |
| Processor Part Number | Mikroe-1621 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification MCU Card | ||
Kit Name EasyMx PRO v7 for Tiva C Series | ||
Technology MCU | ||
Device Core AVR | ||
Processor Family Name TM4C123GH6P | ||
Processor Part Number Mikroe-1621 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU card contains TM4C123GH6PZ microcontroller which is loaded with on-chip modules and is a great choice for both beginners and professionals. After testing and building the final program, this card can also be taken out of the board socket and used in your final device.
Equipped with ample memory for demanding applications
Includes multiple pin connections for versatile integration options
Operates at a reliable supply voltage for consistent performance
Supports easy access to additional resources with available downloads
Compatible with various development environments for greater flexibility
Related links
- Brand-Rex EasyMx PRO v7 for Tiva C Series MCU MCU Card MIKROE-1622
- Brand-Rex EasyMx PRO v7 for STM32 MCUcard MCU MCU Card MIKROE-1104
- Brand-Rex EasyMx PRO v7 for STM32 MCU MCU Card MIKROE-1103
- Brand-Rex EasyPIC PRO v7 PIC18F87J60 MCU Card MCU MCU Card MIKROE-1000
- Brand-Rex EasyPIC PRO v7 PIC18F8722 MCU Card NanoWatt Technology MCU Card MIKROE-998
- Brand-Rex EasyPIC PRO v7 NanoWatt Technology MCU Card MIKROE-996
- Brand-Rex EasyPIC PRO v7 NanoWatt Technology MCU Card MIKROE-997
- Brand-Rex EasyPIC PRO v7 MCUcard NanoWatt Technology MCU Card MIKROE-999
