Brand-Rex Expand 10 Click I/O Expander Communication Board Board MIKROE-4801
- RS Stock No.:
- 122-064
- Mfr. Part No.:
- MIKROE-4801
- Manufacturer:
- Brand-Rex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.44
(exc. VAT)
€25.14
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.44 |
| 10 - 99 | €18.38 |
| 100 + | €16.96 |
*price indicative
- RS Stock No.:
- 122-064
- Mfr. Part No.:
- MIKROE-4801
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Expand 10 Click | |
| Technology | I/O Expander Communication Board | |
| Processor Part Number | Mikroe-4801 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Expand 10 Click | ||
Technology I/O Expander Communication Board | ||
Processor Part Number Mikroe-4801 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Expand 10 Click is a versatile I/O expander board designed to provide seamless connectivity for microcontrollers. Built upon the robust PCAL6524, this compact module enables easy integration of additional input/output ports, making it an ideal solution for applications that require expanded functionalities. Its level shifting capability allows for communication between different voltage levels, enhancing compatibility with next generation microprocessors.
Supports both 3.3V and 5V logic levels for flexibility in system design
Programmable output drive strength tailored to specific application needs
Includes a reset pin for easily restoring the PCAL6524 registers to default
Utilises a standard I2C interface for straightforward communication with MCUs
Compact design fits seamlessly into various project configurations
Low power consumption helps to extend battery life in portable applications
Related links
- Brand-Rex Expand 12 Click I/O Expander Communication Board Board MIKROE-4889
- Brand-Rex Expand 14 Click I/O Expander Communication Board Board MIKROE-5241
- Brand-Rex Expand 11 Click I2C Board MIKROE-5532
- Brand-Rex Click Shield for Nucleo-32 Development Board MIKROE-5177
- Brand-Rex CANSPI Board SPI Board MIKROE-68
- Brand-Rex mikroXMEGA Board MCU Board MIKROE-580
- Brand-Rex BIG8051 USB Microcontroller Board MIKROE-598
- Brand-Rex AVR-Ready2 Board MCU Board MIKROE-417
