Brand-Rex Expand 12 Click I/O Expander Communication Board Board MIKROE-4889
- RS Stock No.:
- 122-067
- Mfr. Part No.:
- MIKROE-4889
- Manufacturer:
- Brand-Rex
Get a bulk buy discount
Add 10 more to save €41.90
View bulk pricing optionsSubtotal (1 unit)*
€41.83
(exc. VAT)
€51.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €41.83 | - |
| 10 - 99 | €37.64 | €41.90 |
| 100 + | €34.72 | €711.00 |
*price indicative
- RS Stock No.:
- 122-067
- Mfr. Part No.:
- MIKROE-4889
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Board | |
| Kit Name | Expand 12 Click | |
| Technology | I/O Expander Communication Board | |
| Processor Part Number | Mikroe-4889 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Board | ||
Kit Name Expand 12 Click | ||
Technology I/O Expander Communication Board | ||
Processor Part Number Mikroe-4889 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Expand 12 Click is a compact add on board that contains a multi-port I/O expander. This board features the MAX7300, a general purpose I/O expander providing remote I/O expansion for most MCUs families from Analog Devices. The MAX7300 comes in a 28-port configuration and allows easy addition of I/O through a standard I2C serial interface.
Supports both 3.3V and 5V logic levels for flexible integration
Includes seven ports with transition detection capabilities
Provides easy configuration through SMD jumpers for I2C slave addresses
Compliant with I2C bus Fast and Standard modes for efficient communication
Features a power LED indicator for operational status monitoring
Utilises a robust library for straightforward software development
Related links
- Brand-Rex Expand 10 Click I/O Expander Communication Board Board MIKROE-4801
- Brand-Rex Expand 14 Click I/O Expander Communication Board Board MIKROE-5241
- Brand-Rex Expand 11 Click I2C Board MIKROE-5532
- Brand-Rex Click Shield for Nucleo-32 Development Board MIKROE-5177
- Brand-Rex Relay 4 Click GPIO Board MIKROE-5539
- Brand-Rex Smart Card 2 Click UART Board MIKROE-5492
- Brand-Rex Terminal 2 Click AC Operation for DILM170(RAC440) for GPIO-Controlled Device, mikroBUS Socket Expansion Board
- Brand-Rex CANSPI Board SPI Board MIKROE-68
