Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
- RS Stock No.:
- 106-972
- Mfr. Part No.:
- MIKROE-4041
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-972
- Mfr. Part No.:
- MIKROE-4041
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU Card 7 for PIC PIC18F86J55 | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4041 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU Card 7 for PIC PIC18F86J55 | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4041 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE mcu card is designed for seamless integration with the PIC18F86J55 microcontroller, offering an innovative solution for developers. Packed with a plethora of features, it simplifies the process of microcontroller installation and replacement. The card's standardised design ensures compatibility across various development boards with an MCU Card socket, enabling developers to switch components effortlessly. Its dual 168-pin mezzanine connectors accommodate high pin-count microcontrollers, making it an ideal choice for complex projects. The incorporation of a user-friendly plug-and-play concept allows for quick and efficient setup, ultimately enhancing productivity and reducing downtime during development.
Standardised board streamlines microcontroller integration
Dual connectors for high pin-count MCUs
Compatible with various development boards
Plug-and-play design for quick installation
96KB memory for intensive applications
Optimised for 8-bit architecture processing
Related links
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
- Brand-Rex MCU Card 7 for PIC PIC18F87J50 MCU Development Board MIKROE-4009
- Brand-Rex MCU Card 11 for PIC PIC18F57K42 MCU Development Board MIKROE-4227
- Brand-Rex MCU Card 2 for PIC PIC18F85K22 MCU Development Board MIKROE-4030
- Brand-Rex MCU Card 2 for PIC PIC18F87K22 MCU Development Board MIKROE-4007
- Brand-Rex MCU Card 3 for PIC PIC18F97J60 MCU Development Board MIKROE-4008
- Brand-Rex MCU CARD 2 for PIC PIC18F86K90 MCU Development Board MIKROE-4031
