Brand-Rex SiBRAIN for PIC24EP512GU814 MCU Development Board MIKROE-4660
- RS Stock No.:
- 122-126
- Mfr. Part No.:
- MIKROE-4660
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-126
- Mfr. Part No.:
- MIKROE-4660
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | SiBRAIN for PIC24EP512GU814 | |
| Technology | MCU | |
| Device Core | dsPIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4660 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name SiBRAIN for PIC24EP512GU814 | ||
Technology MCU | ||
Device Core dsPIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4660 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE innovative microcontroller add-on board is designed to provide exceptional ease-of-use and flexibility for developers. Compatible with a variety of microcontroller units, the SiBRAIN standard ensures seamless integration and functionality across different platforms. Featuring two 168-pin mezzanine connectors, it effortlessly accommodates high pin-count MCUs while maintaining a simple plug-and-play design. This pioneering approach not only simplifies the installation process but also enhances the overall development experience. With its robust specifications and sophisticated architecture, this product is ideal for both seasoned developers and newcomers alike, fostering creativity and efficiency in electronic projects.
Ensures compatibility with various MCUs
Easy installation for rapid prototyping
Supports high pin count for advanced applications
Seamless integration with development boards
Robust architecture for performance and reliability
Related links
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
- Brand-Rex SiBRAIN for ATmega3250 MCU Development Board MIKROE-5370
- Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- Brand-Rex SiBRAIN for STM32F215ZG MCU Development Board MIKROE-4633
