Brand-Rex SiBRAIN for STM32F427ZI MCU Development Board MIKROE-3852
- RS Stock No.:
- 122-139
- Mfr. Part No.:
- MIKROE-3852
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-139
- Mfr. Part No.:
- MIKROE-3852
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | SiBRAIN for STM32F427ZI | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-3852 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name SiBRAIN for STM32F427ZI | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-3852 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE siBRAIN MCU card, designed for STM32F427ZI, revolutionises development tasks by facilitating seamless installation and interchangeability of microcontroller units. This innovative solution embraces a standardised approach that ensures compatibility across various development boards, eliminating concerns over pin configuration. Equipped with dual 168-pin mezzanine connectors, the siBRAIN can support high pin-count MCUs while simplifying complex setups through its user-friendly plug-and-play design. This card meets the demands of modern development environments, making it ideal for both enthusiasts and professionals looking to enhance their project scalability with minimal hassle.
Cross-compatibility with various MCUs
Dual 168-pin connectors for high pin counts
User convenience for effortless integration
Efficient development workflows with plug-and-play
Suitable for hobbyists and professionals
Related links
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for ATmega3250 MCU Development Board MIKROE-5370
- Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
- Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- Brand-Rex SiBRAIN for dsPIC33EP512MU814 MCU Development Board MIKROE-4659
