STMicroelectronics Dynamic NFC Tag Expansion Board NFC Expansion Board X-NUCLEO-NFC101A1
- RS Stock No.:
- 279-882
- Mfr. Part No.:
- X-NUCLEO-NFC101A1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€32.71
(exc. VAT)
€40.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.71 |
*price indicative
- RS Stock No.:
- 279-882
- Mfr. Part No.:
- X-NUCLEO-NFC101A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Expansion Board | |
| Kit Name | Dynamic NFC Tag Expansion Board | |
| Technology | NFC | |
| Processor Family Name | STM32 | |
| Processor Part Number | M24SR64-Y | |
| Standards/Approvals | RoHS, WEEE compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Expansion Board | ||
Kit Name Dynamic NFC Tag Expansion Board | ||
Technology NFC | ||
Processor Family Name STM32 | ||
Processor Part Number M24SR64-Y | ||
Standards/Approvals RoHS, WEEE compliant | ||
The STMicroelectronics Dynamic NFC tag evaluation board for expanding STM32 Nucleo boards. It features the M24SR64-Y, a dynamic NFC/RFID tag IC with a dual interface and 64 Kbit EEPROM memory. The board supports I2C or 13.56 MHz RFID/NFC communication and is powered via the Arduino UNO R3 connectors. It includes three general-purpose LEDs.
Compatible with STM32 Nucleo boards
Equipped with Arduino UNO R3 connector
Powered through Arduino UNO R3 connectors
3 color LEDs for general purpose
Related links
- STMicroelectronics Dynamic NFC tag expansion board, Arduino Compatible Kit
- STMicroelectronics Dynamic NFC/RFID tag IC expansion board, Arduino Compatible Board
- STMicroelectronics X-NUCLEO-NFC13A1 X-NUCLEO-NFC Evaluation Board Expansion Board for STM32 Nucleo Boards for ST25R210
- STMicroelectronics M24SR Discovery Kit M24SR RFID, NFC Discovery Kit for M24SR Series Dynamic NFC/RFID Tag 13.56 MHz
- STMicroelectronics NFC Card Reader Expansion Board Based On ST25R300 For STM32 Nucleos Arduino Expansion Board
- STMicroelectronics NFC card reader expansion board, Arduino Compatible Board
- STMicroelectronics X-NUCLEO-ESE01A1 Expansion Board Arduino Expansion Board X-NUCLEO-ESE01A1
- STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
