STMicroelectronics SPI to Isolated SPI Dongle Based On The L99BM1T Transceiver SPI Transceiver Board STEVAL-BMS1T
- RS Stock No.:
- 328-661
- Mfr. Part No.:
- STEVAL-BMS1T
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€25.88
(exc. VAT)
€31.83
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.88 |
*price indicative
- RS Stock No.:
- 328-661
- Mfr. Part No.:
- STEVAL-BMS1T
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Transceiver Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | SPI to Isolated SPI Dongle Based On The L99BM1T Transceiver | |
| Technology | SPI | |
| Device Core | MCU | |
| Processor Family Name | L99BM1T | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Transceiver Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name SPI to Isolated SPI Dongle Based On The L99BM1T Transceiver | ||
Technology SPI | ||
Device Core MCU | ||
Processor Family Name L99BM1T | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- IT
The STMicroelectronics SPI to isolated SPI dongle, which allows converting SPI signals into isolated SPI signals, thus reducing the number of necessary wires from 4 to 2. The ISOSPI protocol features differential communication to ensure higher noise immunity and robustness for long-distance communications. It is based on the L99BM1T general-purpose SPI to isolated SPI bidirectional transceiver, which can transfer communication data incoming from a classical 4-wire based SPI interface to a 2-wire isolated interface.
Master and slave configuration through GPIOs or jumpers
4 configurable pins for the SPI protocol
2 configurable pins for amplitude and frequency of the converted signal
Dimensions 85mm x 30mm
Related links
- STMicroelectronics AEK-COM-ISOSPI1 SPI to Isolated SPI Dongle Dongle Development Kit Accessory
- STMicroelectronics L9026 Multichannel Driver Evaluation Board SPI Evaluation Board STEVAL-L9026
- STMicroelectronics L99MH98 Configurable Octal Half-Bridge Pre-Driver Board SPI Evaluation Board STEVAL-L99MH98
- STMicroelectronics Low Data Rate Transceiver Daughterboard IKR002V5D Sub GHz Daughter Board for RF Wireless Applications
- STMicroelectronics Low Data Rate Transceiver - 868 MHz Daughterboard IKR002V4B, BALF-SPI-01D3 Sub GHz Daughter Board for
- STMicroelectronics STEVAL-MKI246KA Adapter Board Adapter Board STEVAL-MKI246KA
- STMicroelectronics STEVAL-HARVEST1 Nucleo Board Expansion Board STEVAL-HARVEST1
- STMicroelectronics STEVAL-WBC2TX70 Evaluation Board Evaluation Board STEVAL-WBC2TX70
