STMicroelectronics STM32MP Expansion Board for NFC Card Reader Expansion Board Expansion Board X-STM32MP-NFC08
- RS Stock No.:
- 328-782
- Mfr. Part No.:
- X-STM32MP-NFC08
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€50.36
(exc. VAT)
€61.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.36 |
*price indicative
- RS Stock No.:
- 328-782
- Mfr. Part No.:
- X-STM32MP-NFC08
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Expansion Board | |
| Product Type | Expansion Pack | |
| Kit Name | STM32MP Expansion Board for NFC Card Reader | |
| Technology | Expansion Board | |
| Processor Family Name | STM32 | |
| Processor Part Number | ST25R3916B | |
| Standards/Approvals | ISO 18092, ISO 15693, ISO 14443A/B | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Expansion Board | ||
Product Type Expansion Pack | ||
Kit Name STM32MP Expansion Board for NFC Card Reader | ||
Technology Expansion Board | ||
Processor Family Name STM32 | ||
Processor Part Number ST25R3916B | ||
Standards/Approvals ISO 18092, ISO 15693, ISO 14443A/B | ||
The STMicroelectronics NFC card reader evaluation board having an NFC card reader IC. It includes an antenna etched on the PCB and associated tuning circuit, general-purpose LEDs, and switches. It embeds the ST25R3916B NFC card reader IC, which is a high-performance NFC universal device supporting NFC initiator, NFC target, NFC reader, and NFC card emulation modes.
13.56 MHz inductive antenna etched on PCB
6 general purpose LEDs and 1 Key for user interface
EEPROM for automatic GPIO setup and driver setup
Related links
- STMicroelectronics STM32MP Expansion Board for Low Power GNSS Communication Expansion Board Expansion Board
- STMicroelectronics NFC Card Reader Expansion Board Based On ST25R300 For STM32 Nucleos Arduino Expansion Board
- STMicroelectronics NFC card reader expansion board, Arduino Compatible Board
- STMicroelectronics NFC Card Reader Expansion Board Based On ST25R3916B For STM32 and STM8 Nucleos, Arduino Compatible
- STMicroelectronics X-STM32MP Expansion Board Expansion Board X-STM32MP-RBT01
- STMicroelectronics Expansion Board Expansion Board X-STM32MP-MSP01
- STMicroelectronics Transceiver Expansion Board X-STM32MP-IGTW1
- STMicroelectronics GNSS and Inertial Sensor Expansion Board for STM32 MPU Expansion Board for X-STM32MP-GNSS1 Arduino
