STMicroelectronics Expansion Board Expansion Board X-STM32MP-MSP01
- RS Stock No.:
- 328-786
- Mfr. Part No.:
- X-STM32MP-MSP01
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€39.08
(exc. VAT)
€48.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.08 |
*price indicative
- RS Stock No.:
- 328-786
- Mfr. Part No.:
- X-STM32MP-MSP01
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Expansion Pack | |
| Kit Classification | Expansion Board | |
| Technology | Expansion Board | |
| Processor Family Name | STM32 | |
| Processor Part Number | STM32MP157F | |
| Standards/Approvals | UKCA compliant, WEEE compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Expansion Pack | ||
Kit Classification Expansion Board | ||
Technology Expansion Board | ||
Processor Family Name STM32 | ||
Processor Part Number STM32MP157F | ||
Standards/Approvals UKCA compliant, WEEE compliant, RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Multisensor Evaluation Board embeds motion MEMS, environmental, ambient light and Time-of-Flight sensors, and a digital microphone. This board works with the STM32MPU discovery kit. It can be used with the X-LINUX-MSP1 to read the sensors. The main devices are the ISM330DHCX 3-axis accelerometer and gyroscope, the IIS2MDC 3-axis magnetometer, and the LPS22HH MEMS nano pressure sensor.
Dynamic NFC and RFID tag
Digital microphone
Standard DIL 24 pin socket for adapter boards
Related links
- STMicroelectronics X-STM32MP Expansion Board Expansion Board X-STM32MP-RBT01
- STMicroelectronics STM32MP Expansion Board for Low Power GNSS Communication Expansion Board Expansion Board
- STMicroelectronics STM32MP Expansion Board for NFC Card Reader Expansion Board Expansion Board X-STM32MP-NFC08
- STMicroelectronics Transceiver Expansion Board X-STM32MP-IGTW1
- STMicroelectronics GNSS and Inertial Sensor Expansion Board for STM32 MPU Expansion Board for X-STM32MP-GNSS1 Arduino
- STMicroelectronics Expansion Board LED Driver for LED1642GW for STM32 Nucleo
- STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
- STMicroelectronics Expansion Board Power Management for IPS8160HQ for programmable logic controllers
