STMicroelectronics X-STM32MP Expansion Board Expansion Board X-STM32MP-RBT01
- RS Stock No.:
- 358-976
- Mfr. Part No.:
- X-STM32MP-RBT01
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€79.64
(exc. VAT)
€97.96
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.64 |
*price indicative
- RS Stock No.:
- 358-976
- Mfr. Part No.:
- X-STM32MP-RBT01
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Expansion Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | X-STM32MP | |
| Technology | Expansion Board | |
| Device Core | MPU | |
| Processor Family Name | STM32 | |
| Processor Part Number | STM32MP | |
| Processor Type | Multi-Sensor + Motor Driver Expansion | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Expansion Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name X-STM32MP | ||
Technology Expansion Board | ||
Device Core MPU | ||
Processor Family Name STM32 | ||
Processor Part Number STM32MP | ||
Processor Type Multi-Sensor + Motor Driver Expansion | ||
Standards/Approvals RoHS, CE | ||
The STMicroelectronics MPU expansion board features the STSPIN948 motor driver IC for brushed DC motors. With two STSPIN948 devices, it can drive four DC motors simultaneously with up to a 48V power supply. The board has a power rating of 480W at 48V DC, with each motor consuming a maximum of 2.5A. The interfaces with the STM32MP microprocessor via a 40-pin GPIO connector, utilizing I2C, UART, PWM, and GPIO connections. The STSPIN948 is a 4.5A dual full-bridge driver designed for high dynamic performance, enabling high-frequency PWM control with precise duty cycles.
STSPIN948 motor driver IC
Able to drive four DC motors simultaneously
ISM330DHCXTR onboard iNEMO inertial module for accelerometer and gyroscope
LPS22HH pressure sensor for altitude measurement
IIS2MDC magnetometer for position accuracy
VL53L5CX ToF sensor
LEDs for power and motors
M24C32-RMN6TP EEPROM for automatic GPIO setup and driver setup
Related links
- STMicroelectronics STM32MP Expansion Board for NFC Card Reader Expansion Board Expansion Board X-STM32MP-NFC08
- STMicroelectronics Expansion Board Expansion Board X-STM32MP-MSP01
- STMicroelectronics STM32MP Expansion Board for Low Power GNSS Communication Expansion Board Expansion Board
- STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
- STMicroelectronics Transceiver Expansion Board X-STM32MP-IGTW1
- STMicroelectronics GNSS and Inertial Sensor Expansion Board for STM32 MPU Expansion Board for X-STM32MP-GNSS1 Arduino
- STMicroelectronics X-NUCLEO-NFC13A1 X-NUCLEO-NFC Evaluation Board Expansion Board for STM32 Nucleo Boards for ST25R210
- STMicroelectronics Environmental Sensor Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-IKS4A1
