STMicroelectronics STM32MP Expansion Board for Low Power GNSS Communication Expansion Board Expansion Board
- RS Stock No.:
- 328-792
- Mfr. Part No.:
- X-STM32MP-GNSS2
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€115.94
(exc. VAT)
€142.61
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.94 |
*price indicative
- RS Stock No.:
- 328-792
- Mfr. Part No.:
- X-STM32MP-GNSS2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Expansion Pack | |
| Kit Classification | Expansion Board | |
| Kit Name | STM32MP Expansion Board for Low Power GNSS Communication | |
| Technology | Expansion Board | |
| Processor Family Name | STM32 | |
| Processor Part Number | STM32MP157F | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Expansion Pack | ||
Kit Classification Expansion Board | ||
Kit Name STM32MP Expansion Board for Low Power GNSS Communication | ||
Technology Expansion Board | ||
Processor Family Name STM32 | ||
Processor Part Number STM32MP157F | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Expansion Board with Teseo-LIV4F module for Low Power Multi-Constellation GNSS positioning using various sensors for data accuracy. It interfaces with the STM32MP microprocessor via 40 pin GPIO connector pins using I2C, UART, GPIO connections for various components. It is compatible with both STM32MP157F-DK2 and Raspberry Pis GPIO connector layout.
QVAR embedded pressure sensor for altitude measurement
Magnetometer for position accuracy
EEPROM for automatic GPIO setup and driver setup
Related links
- STMicroelectronics STM32MP Expansion Board for NFC Card Reader Expansion Board Expansion Board X-STM32MP-NFC08
- STMicroelectronics X-STM32MP Expansion Board Expansion Board X-STM32MP-RBT01
- STMicroelectronics Expansion Board Expansion Board X-STM32MP-MSP01
- STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
- STMicroelectronics GNSS and Inertial Sensor Expansion Board for STM32 MPU Expansion Board for X-STM32MP-GNSS1 Arduino
- STMicroelectronics Transceiver Expansion Board X-STM32MP-IGTW1
- STMicroelectronics Environmental Sensor Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-IKS4A1
- STMicroelectronics Secure Element Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-SAFEA1B
