STMicroelectronics WBA62PII6 32 bit Development Board STM32WBA62PII6
- RS Stock No.:
- 466-997
- Mfr. Part No.:
- STM32WBA62PII6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 260 units)*
€836.16
(exc. VAT)
€1,028.56
(inc. VAT)
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €3.216 | €836.16 |
*price indicative
- RS Stock No.:
- 466-997
- Mfr. Part No.:
- STM32WBA62PII6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | WBA62PII6 | |
| Technology | 32 bit | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | STM32 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name WBA62PII6 | ||
Technology 32 bit | ||
Device Core ARM Cortex M33 | ||
Processor Family Name STM32 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The STMicroelectronics ARM Microcontroller is a high performance, ultra-low-power microcontroller designed for wireless connectivity applications. It is based on the ARM Cortex M33 processor with TrustZone security, ensuring a high level of protection for embedded systems. The microcontroller integrated Bluetooth Low Energy 5.4 making it suitable for IoT, medical and industrial applications requiring reliable wireless communication.
Integrated Flash and RAM memory
Low power consumption
Hardware based security
Compatible with STM32Cube ecosystem for easy development
Related links
- STMicroelectronics WBA65PII6 32 bit Development Board STM32WBA65PII6
- STMicroelectronics Evaluation board with STM32MP157D MPU 32 bit Development Board STM32MP157D-EV1
- STMicroelectronics Discovery kit with STM32MP157D MPU 32 bit Development Board STM32MP157D-DK1
- STMicroelectronics Discovery Kit with STM32MP157F MPU 32 bit Development Board STM32MP157F-DK2
- Seeed Studio ODYSSEY STM32MP157C 32 bit Development Board 102110319
- Seeed Studio Seeed SoM - STM32MP157C 32 bit Development Board 102110318
- Microchip PIC32WFI32E Curiosity Board 32 bit Development Board EV12F11A
- MikroElektronika Clicker 4 for STM32F767BI 32 bit Development Board MIKROE-4412
