MikroElektronika Evaluation Board Bluetooth, WiFi Evaluation Board MIKROE-6921
- RS Stock No.:
- 848-700
- Mfr. Part No.:
- MIKROE-6921
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€35.53
(exc. VAT)
€43.70
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €35.53 | - |
| 5 + | €35.10 | 1% |
*price indicative
- RS Stock No.:
- 848-700
- Mfr. Part No.:
- MIKROE-6921
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Evaluation Board | |
| Technology | Bluetooth, WiFi | |
| Processor Family Name | RISC V | |
| Processor Part Number | ST67W611M1 | |
| Processor Type | MCU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Evaluation Board | ||
Technology Bluetooth, WiFi | ||
Processor Family Name RISC V | ||
Processor Part Number ST67W611M1 | ||
Processor Type MCU | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board enhances low-power connectivity by integrating WiFi 6 and Bluetooth LE into embedded applications, enabling seamless communication across devices.
Integrates the ST67W611M1 low-power WiFi 6 and Bluetooth LE coprocessor module
Supports IEEE 802.11b/g/n/ax Wi-Fi 6 and Bluetooth LE 5.4 standards
Provides SPI and UART interfaces for easy communication with host MCUs
Offers secure boot and OTA updates for improved firmware protection
Related links
- MikroElektronika Evaluation Board MIKROE-7038 Bluetooth Evaluation Kit for Apple Vision Pro MIKROE-7038
- MikroElektronika Evaluation Board MIKROE-6988 Bluetooth Evaluation Kit for Apple Vision Pro MIKROE-6988
- MikroElektronika LR 15 Click Evaluation Board Evaluation Board for Ultralow Power Long Range Communication In
- MikroElektronika Evaluation Board TLP3640A Evaluation Kit for Declopment Boards MIKROE-6928
- MikroElektronika Evaluation Board RAK11720-8-SM-NI Evaluation Board for mikroBUS 868 MHz MIKROE-7015
- MikroElektronika MIKROE-6375 Evaluation Board Evaluation Board MIKROE-6375
- Ezurio Development Tool Bluetooth, WiFi Evaluation Kit EZOMI-625-0216-00199-2-KC
- Ezurio Development Tool Bluetooth, WiFi Evaluation Kit EZOMI-625-0216-00199-2-K2
