MikroElektronika SiBRAIN PIC18F56K42 8 bit PIC Add On Board MIKROE-6272
- RS Stock No.:
- 394-132
- Distrelec Article No.:
- MIKROE-6272
- Mfr. Part No.:
- MIKROE-6272
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€85.38
(exc. VAT)
€105.02
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.38 |
*price indicative
- RS Stock No.:
- 394-132
- Distrelec Article No.:
- MIKROE-6272
- Mfr. Part No.:
- MIKROE-6272
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board | |
| Product Type | Evaluation Board | |
| Kit Name | SiBRAIN PIC18F56K42 | |
| Technology | 8 bit PIC | |
| Device Core | PIC18 | |
| Processor Family Name | PIC18F K42 | |
| Processor Part Number | PIC18F56K42 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board | ||
Product Type Evaluation Board | ||
Kit Name SiBRAIN PIC18F56K42 | ||
Technology 8 bit PIC | ||
Device Core PIC18 | ||
Processor Family Name PIC18F K42 | ||
Processor Part Number PIC18F56K42 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board allows for easy installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN socket. By introducing the SiBRAIN standard, it ensures absolute compatibility between the development board and any supported MCUs, regardless of their pin number or architecture, enabling seamless upgrades and flexibility in embedded system development.
Equipped with two 168 pin mezzanine connectors
64 Kb MCU memory
Related links
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6266
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6268
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6267
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6271
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6270
- MikroElektronika SiBRAIN Socket 8 bit PIC Socket MIKROE-6269
- MikroElektronika SiBRAIN MKV42F256VLH16 ARM Cortex M4 Add On Board MIKROE-6374
- MikroElektronika SiBRAIN MKV42F128VLH16 ARM Cortex M4 Add On Board MIKROE-6371
