MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6267

Subtotal (1 unit)*

€88.04

(exc. VAT)

€108.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.04

*price indicative

RS Stock No.:
296-156
Mfr. Part No.:
MIKROE-6267
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Microcontroller Development Tool

Kit Classification

Socket

Kit Name

Sibrain Standard Mainboard Socket

Technology

8 bit PIC

Device Core

8 Bit MCU

Processor Part Number

PIC18F86J16

Processor Type

PIC

Standards/Approvals

ISO 14001, ISO 9001, RoHS, OHSAS 18001, ISO 27001

COO (Country of Origin):
RS
The MikroElektronika SiBRAIN Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN socket. By introducing the new SiBRAIN standard it is ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility.

Equipped with two 168 pin mezzanine connectors

Plug & Play concept

CAN pins RX and TX pins of a CAN module

ANALOG pins that are routed to the ADC pins of the MCU

USB device or host pins that are routed to the USB device and host section

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy