MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6268
- RS Stock No.:
- 296-134
- Mfr. Part No.:
- MIKROE-6268
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€88.04
(exc. VAT)
€108.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.04 |
*price indicative
- RS Stock No.:
- 296-134
- Mfr. Part No.:
- MIKROE-6268
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Socket | |
| Kit Name | Sibrain Standard Mainboard Socket | |
| Technology | 8 bit PIC | |
| Device Core | 8 Bit MCU | |
| Processor Part Number | PIC18F85K90 | |
| Processor Type | PIC | |
| Standards/Approvals | OHSAS 18001, ISO 27001, RoHS, ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Socket | ||
Kit Name Sibrain Standard Mainboard Socket | ||
Technology 8 bit PIC | ||
Device Core 8 Bit MCU | ||
Processor Part Number PIC18F85K90 | ||
Processor Type PIC | ||
Standards/Approvals OHSAS 18001, ISO 27001, RoHS, ISO 9001, ISO 14001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika SiBRAIN Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN socket. By introducing the new SiBRAIN standard it is ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility.
Equipped with two 168 pin mezzanine connectors
Plug & Play concept
CAN pins RX and TX pins of a CAN module
ANALOG pins that are routed to the ADC pins of the MCU
USB device or host pins that are routed to the USB device and host section
Related links
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6271
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6266
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6270
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6267
- MikroElektronika SiBRAIN Socket 8 bit PIC Socket MIKROE-6269
- MikroElektronika SiBRAIN PIC18F56K42 8 bit PIC Add On Board MIKROE-6272
- MikroElektronika SiBRAIN 64 Bit ARM Development Board MIKROE-6376
- MikroElektronika SiBRAIN Card MCU Card
