MikroElektronika SiBRAIN MKV42F128VLH16 ARM Cortex M4 Add On Board MIKROE-6371
- RS Stock No.:
- 394-137
- Distrelec Article No.:
- MIKROE-6371
- Mfr. Part No.:
- MIKROE-6371
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€56.22
(exc. VAT)
€69.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.22 |
*price indicative
- RS Stock No.:
- 394-137
- Distrelec Article No.:
- MIKROE-6371
- Mfr. Part No.:
- MIKROE-6371
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board | |
| Product Type | Evaluation Board | |
| Kit Name | SiBRAIN MKV42F128VLH16 | |
| Technology | ARM Cortex M4 | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | Kinetis KV4x | |
| Processor Part Number | MKV42F128VLH16 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board | ||
Product Type Evaluation Board | ||
Kit Name SiBRAIN MKV42F128VLH16 | ||
Technology ARM Cortex M4 | ||
Device Core ARM Cortex M4 | ||
Processor Family Name Kinetis KV4x | ||
Processor Part Number MKV42F128VLH16 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board allows simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN socket. By introducing the SiBRAIN standard, it ensures absolute compatibility between the development board and any supported MCUs, regardless of their pin number or compatibility, enabling seamless upgrades and flexibility in development projects.
ARM Cortex M4
128 kb MCU memory
Related links
- MikroElektronika SiBRAIN MKV42F256VLH16 ARM Cortex M4 Add On Board MIKROE-6374
- MikroElektronika SiBRAIN Card ARM Cortex M4 Evaluation Board MIKROE-6377
- MikroElektronika SiBRAIN Card ARM Cortex M4 Evaluation Board MIKROE-6372
- MikroElektronika Clicker for Cortex-M4 Kinetis MCU Add On Board MIKROE-2330
- MikroElektronika SiBRAIN PIC18F56K42 8 bit PIC Add On Board MIKROE-6272
- MikroElektronika SiBRAIN 64 Bit ARM Development Board MIKROE-6376
- MikroElektronika Clicker for Cortex-M4 MCU Add On Board MIKROE-1970
- MikroElektronika SiBRAIN for STM32F732IE MCU Microcontroller Board MIKROE-3781
