STMicroelectronics STM32 Board Expansion Board Expansion Board B-WBA5M-WPAN

Subtotal (1 unit)*

€46.85

(exc. VAT)

€57.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.85

*price indicative

RS Stock No.:
611-101
Mfr. Part No.:
B-WBA5M-WPAN
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller Development Tool

Kit Classification

Expansion Board

Kit Name

STM32 Board

Technology

Expansion Board

Device Core

ARM Cortex M33

Processor Family Name

STM32

Standards/Approvals

No

COO (Country of Origin):
CN
The STMicroelectronics Connectivity expansion board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32WBA series STM32WBA5MMGH6 module. This STM32WBA connectivity expansion board integrates an M.2 E‑Key connector, turning it into an M.2 E‑Key daughterboard providing a Bluetooth interface to a host board including an M.2 E‑Key host connector.

256 Kbit serial I2C bus EEPROM

Integrated high accuracy temperature sensor

3D accelerometer and 3D gyroscope

User LED

User and reset push buttons

Flexible power supply options M.2 E‑Key connector or USB VBUS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy