STMicroelectronics STM32 Nucleo-64 Evaluation Board Evaluation Board NUCLEO-C071RB
- RS Stock No.:
- 616-973
- Mfr. Part No.:
- NUCLEO-C071RB
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€18.02
(exc. VAT)
€22.16
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.02 |
*price indicative
- RS Stock No.:
- 616-973
- Mfr. Part No.:
- NUCLEO-C071RB
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | STM32 Nucleo-64 | |
| Technology | Evaluation Board | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | STM32C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name STM32 Nucleo-64 | ||
Technology Evaluation Board | ||
Device Core ARM Cortex M33 | ||
Processor Family Name STM32C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics STM32 Nucleo 64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The STM32 Nucleo 64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
1 user LED shared with ARDUINO
1 user and 1 reset push buttons
32.768 kHz crystal oscillator
Second user LED
External or internal SMPS to generate Vcore logic supply
24 MHz or 48 MHz HSE
User USB Device full speed or USB SNK/UFP full speed
Cryptography
CAN FD transceiver
Related links
- STMicroelectronics STM32 Nucleo-64 Evaluation Board Evaluation Board NUCLEO-H533RE
- STMicroelectronics STM32 Nucleo-64 Evaluation Kit, Development Board Evaluation Board NUCLEO-WBA52CG
- STMicroelectronics STM32WBA Nucleo-64 Evaluation Board Evaluation Board NUCLEO-WBA55CG
- STMicroelectronics STM32 Nucleo-64 Boards MCU Evaluation Board NUCLEO-U031R8
- STMicroelectronics STM32 Nucleo-64 Boards MCU Evaluation Board NUCLEO-U083RC
- STMicroelectronics NUCLEO-WBA25CE1 Nucleo-64 boards Evaluation Board Evaluation Board for Arduino for NUCLEO-WBA25CE1
- STMicroelectronics STM32 WB Nucleo-64 Boards 32 Bit MCU Evaluation Board NUCLEO-WB15CC
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F302R8
