STMicroelectronics LCD Evaluation Board AEK-LCD-DT028V1
- RS Stock No.:
- 719-588
- Mfr. Part No.:
- AEK-LCD-DT028V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€64.73
(exc. VAT)
€79.62
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €64.73 |
*price indicative
- RS Stock No.:
- 719-588
- Mfr. Part No.:
- AEK-LCD-DT028V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Technology | LCD | |
| Standards/Approvals | WEEE Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Technology LCD | ||
Standards/Approvals WEEE Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation board features a 2.8 inch TFT LCD display with resistive touch, designed to provide a graphical user Interface (GUI) for interaction with SPC5 MCU discovery boards. The display offers a resolution of 240 x 320 pixels and is driven via SPI. Touch functionality is managed by an on board SPI touch screen controller, enabling intuitive user input and seamless integration into embedded applications.
PCB header connector interfacing with SPC5 MCU discovery boards
3.3V LDO voltage regulator for I/O signals
53 mm x 87 mm
WEEE and RoHS compliant
Related links
- STMicroelectronics AEK-COM-10BASET Evaluation Board Evaluation Board AEK-COM-10BASET
- STMicroelectronics Transceiver Evaluation Board AEK-POW-SPSB081
- STMicroelectronics Battery Management System Module Based On L9963E and L9963T Evaluation Board Evaluation Board
- STMicroelectronics Evaluation Board AEK-POW-BMSLV
- STMicroelectronics BMS Evaluation Board AEK-POW-BMSNOTX
- STMicroelectronics Motor Control Evaluation Board AEK-MOT-3P99081
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCC
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCCTX
