Microchip Evaluation Kit Evaluation Kit Evaluation Kit EV29G58A
- RS Stock No.:
- 732-111
- Mfr. Part No.:
- EV29G58A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€9.94
(exc. VAT)
€12.23
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.94 |
*price indicative
- RS Stock No.:
- 732-111
- Mfr. Part No.:
- EV29G58A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Evaluation Kit | |
| Technology | Evaluation Kit | |
| Device Core | ARM Cortex M0+ | |
| Processor Family Name | PIC32CM | |
| Processor Part Number | PIC32CM5164JH01048 | |
| Processor Type | PIC32 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Kit Name Evaluation Kit | ||
Technology Evaluation Kit | ||
Device Core ARM Cortex M0+ | ||
Processor Family Name PIC32CM | ||
Processor Part Number PIC32CM5164JH01048 | ||
Processor Type PIC32 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Microchip evaluation kit offers a hardware platform that provides easy access to the microcontroller features, enabling efficient development of custom applications with a pre-programmed stand-alone demonstration.
Supports the ARM Cortex-M0+ CPU for enhanced performance
Includes an on-board Nano Debugger for seamless programming
Features an adjustable voltage regulator offering outputs of 1.7V to 3.6V
Equipped with USB connectivity for easy power and programming
Related links
- Microchip Evaluation Kit Evaluation Kit Evaluation Kit EV41C56A
- Microchip dsPIC33CK64MC105 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV88G73A
- Microchip PIC16F17146 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV72J15A
- Microchip PIC16F18076 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV53Z50A
- Microchip PIC32CM JH01 Curiosity Pro Evaluation Kit Evaluation Kit Evaluation Kit EV81X90A
- Microchip Evaluation Kit ATA6286-EK3
- Microchip PIC32CM LE00 Curiosity Pro Evaluation Kit Evaluation Kit EV80P12A
- Microchip PIC32CM LS00 Curiosity Pro Evaluation Kit Evaluation Kit EV12U44A
