Microchip PIC32CM JH01 Curiosity Pro Evaluation Kit Evaluation Kit Evaluation Kit EV81X90A
- RS Stock No.:
- 274-4629
- Mfr. Part No.:
- EV81X90A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€81.62
(exc. VAT)
€100.39
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.62 |
*price indicative
- RS Stock No.:
- 274-4629
- Mfr. Part No.:
- EV81X90A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Kit | |
| Kit Name | PIC32CM JH01 Curiosity Pro Evaluation Kit | |
| Technology | Evaluation Kit | |
| Device Core | PIC32 | |
| Processor Family Name | PIC32 | |
| Processor Part Number | PIC32CM JH01 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Kit | ||
Kit Name PIC32CM JH01 Curiosity Pro Evaluation Kit | ||
Technology Evaluation Kit | ||
Device Core PIC32 | ||
Processor Family Name PIC32 | ||
Processor Part Number PIC32CM JH01 | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
The Microchip PIC32CM JH01 Curiosity Pro Development Board kit includes an on-board Embedded Debugger, eliminating the need for external tools to program or debug. The kit also has a Security Element (TA100) to further extend the security functionality of the MCU.
OTP flash and integrity check monitor
Related links
- Microchip PIC32CM LS00 Curiosity Pro Evaluation Kit Evaluation Kit EV12U44A
- Microchip PIC32CM LE00 Curiosity Pro Evaluation Kit Evaluation Kit EV80P12A
- Microchip PIC32CM LS60 Curiosity Pro Evaluation Kit Evaluation Kit EV76R77A
- Microchip SAM HA1G17A Xplained Pro Evaluation Kit Evaluation Board Evaluation Kit for SAM HA1G17A Supports Pro Extension
- Microchip dsPIC33CK64MC105 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV88G73A
- Microchip PIC16F17146 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV72J15A
- Microchip Xplained Pro MCU Evaluation Kit ATSAMC21-XPRO
- Microchip PIC16F18076 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV53Z50A
