M5Stack M5Stamp S3A Development Board S007-V033

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€7.33

(exc. VAT)

€9.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.33-
10 - 49€7.122%
50 - 99€6.896%
100 +€5.9418%

*price indicative

RS Stock No.:
839-056
Mfr. Part No.:
S007-V033
Manufacturer:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Kit Classification

Development Board

Product Type

Microcontroller Development Tool

Kit Name

M5Stamp S3A

Processor Family Name

ESP32

Processor Part Number

ESP32-S3FN8

Processor Type

Microcontroller

COO (Country of Origin):
CN
The M5Stack power module is a high-efficiency, non-isolated DC-DC converter is designed to deliver up to 1A output current, integrating PWM switching regulator technology for compact, reliable performance.

High-density integration for optimised space efficiency

93% Peak efficiency at a 3.3V input voltage

Input voltage range from 2.7V to 5.5V, ensuring versatile compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy