Microchip Evaluation Kit DM080104
- RS Stock No.:
- 215-5981
- Mfr. Part No.:
- DM080104
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-5981
- Mfr. Part No.:
- DM080104
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Kit | |
| Product Type | Microcontroller | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Kit | ||
Product Type Microcontroller | ||
The Microchip ATtiny1627 Curiosity Nano Evaluation Kit is a hardware platform to evaluate microcontrollers in the tinyAVR® 2-series. This board has the ATtiny1627 microcontroller (MCU) mounted. Supported by Atmel Studio and Microchip MPLAB® X Integrated Development Environments (IDEs), the board provides easy access to the features of the ATtiny1627 to explore how to integrate the device into a custom design.
ATtiny1627 Microcontroller
One Yellow User LED
One Mechanical User Switch
Footprint for 32.768 kHz Crystal
On-Board Debugger:
Board identification in Atmel Studio/Microchip MPLAB® X IDE
One green power and status LED
Programming and debugging
Virtual serial port (CDC)
Two debug GPIO channels (DGI GPIO)
Related links
- Microchip Evaluation Kit Evaluation Kit Evaluation Kit EV41C56A
- Microchip Evaluation Kit Evaluation Kit Evaluation Kit EV29G58A
- Microchip Evaluation Kit MCU Evaluation Kit EV10N93A
- Microchip Evaluation Kit PIC Evaluation Kit EV10P22A
- Microchip Evaluation Kit ATA6286-EK3
- Microchip Xplained Nano MCU Evaluation Kit ATTINY416-XNANO
- Microchip SAM C21N Xplained Pro MCU Evaluation Kit ATSAMC21N-XPRO
- Microchip Evaluation Kit, Development Kit mXT1067TDAT Integrated Circuit
