Microchip PIC32CM LS60 Curiosity Pro Evaluation Kit Evaluation Kit EV76R77A
- RS Stock No.:
- 274-4627
- Mfr. Part No.:
- EV76R77A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€49.76
(exc. VAT)
€61.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €49.76 |
*price indicative
- RS Stock No.:
- 274-4627
- Mfr. Part No.:
- EV76R77A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Kit | |
| Kit Name | PIC32CM LS60 Curiosity Pro | |
| Technology | Evaluation Kit | |
| Device Core | PIC32 | |
| Processor Family Name | PIC32 | |
| Processor Part Number | PIC32CM LS60 | |
| Processor Type | MCU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Kit | ||
Kit Name PIC32CM LS60 Curiosity Pro | ||
Technology Evaluation Kit | ||
Device Core PIC32 | ||
Processor Family Name PIC32 | ||
Processor Part Number PIC32CM LS60 | ||
Processor Type MCU | ||
Standards/Approvals No | ||
The Microchip PIC32CM LS60 Curiosity Pro kit is ideal for evaluating and prototyping with the ultra low power based microcontroller. It features general purpose embedded control capabilities with enhanced peripheral touch controller (PTC) and smart analog such as Op Amps, ADC, DAC, Analog compare.
Embedded debugger
Extension headers
Related links
- Microchip PIC32CM LS00 Curiosity Pro Evaluation Kit Evaluation Kit EV12U44A
- Microchip PIC32CM LE00 Curiosity Pro Evaluation Kit Evaluation Kit EV80P12A
- Microchip PIC32CM JH01 Curiosity Pro Evaluation Kit Evaluation Kit Evaluation Kit EV81X90A
- Microchip SAM HA1G17A Xplained Pro Evaluation Kit Evaluation Board Evaluation Kit for SAM HA1G17A Supports Pro Extension
- Microchip PIC32CM MC00 CURIOSITY PRO MCU Development Board EV15N46A
- Microchip Xplained Pro MCU Evaluation Kit ATSAMC21-XPRO
- Microchip Xplained Pro Evaluation Kit ATSAM4E-XPRO
- Microchip PIC32CM Capacitive Evaluation Kit EV16B95A
