MikroElektronika MikroLAB for PIC XL MCU Development Kit MIKROE-2007
- RS Stock No.:
- 923-5952
- Mfr. Part No.:
- MIKROE-2007
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€691.92
(exc. VAT)
€851.06
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €691.92 |
| 2 + | €657.34 |
*price indicative
- RS Stock No.:
- 923-5952
- Mfr. Part No.:
- MIKROE-2007
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Development Kit | |
| Product Type | Development Board | |
| Kit Name | MikroLAB for PIC XL | |
| Technology | MCU | |
| Device Core | 8 Bit MCU | |
| Processor Family Name | PIC | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Kit | ||
Product Type Development Board | ||
Kit Name MikroLAB for PIC XL | ||
Technology MCU | ||
Device Core 8 Bit MCU | ||
Processor Family Name PIC | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
MikroLab for PIC XL Development Kit
The MikroLab for PIC XL lets you develop both low and high pin count 8-bit PIC microcontrollers. The kit provides both boards EasyPIC V7 and the EasyPIC PRO V7 and supports over 550 PIC microcontrollers. It comes supplied with the mikroC for PIC offering free code and tutorials. It also has many other peripherals and free Visual GLCD. The 8-bit architecture PIC devices are still widely used and can be found in many of the (IoT) Internet of Things applications.
EasyPIC V7 development board and EasyPIC PRO V7 development board
EasyPROTO board, SmartPROTO board, EasyTEST board
mikroC for PIC (installation on USB flash + license activation card)
Visual GLCD (installation on USB flash + license activation card)
Proto click
Character LCD 2 x 16 with blue backlight
Graphic LCD 128 x 64 with Touch Panel
Plastic Pen for Touch Panel
DS1820 Temperature Sensor
150 mm Wire Jumpers: Female to Female / Male to Male / Female to Male
MikroLab Development Kits
Related links
- MikroElektronika MikroLAB for PIC MCU Development Kit MIKROE-2005
- MikroElektronika MikroLAB for PIC32 MCU Development Kit MIKROE-2011
- MikroElektronika Ready for PIC MCU Development Kit MIKROE-1280
- MikroElektronika Mikromedia MCU Development Kit MIKROE-1102
- MikroElektronika MCU Development Kit MIKROE-2017
- MikroElektronika EasyPIC PRO v7 MCU Development Kit MIKROE-995
- MikroElektronika EasyPIC FUSION MCU Development Kit MIKROE-1207
- MikroElektronika EasyPIC FUSION MCU Development Kit MIKROE-1208
