MikroElektronika MikroLAB for PIC32 MCU Development Kit MIKROE-2011

Subtotal (1 unit)*

€637.72

(exc. VAT)

€784.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€637.72

*price indicative

RS Stock No.:
923-5955
Mfr. Part No.:
MIKROE-2011
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Kit Classification

Development Kit

Product Type

Development Board

Kit Name

MikroLAB for PIC32

Technology

MCU

Device Core

M4K, MIPS32

Processor Family Name

PIC

Processor Part Number

PIC32MX

Processor Type

Microcontroller

Standards/Approvals

RoHS

COO (Country of Origin):
RS

MikroLab for PIC32 Development Kit


The MikroLab for PIC32 kit includes the EasyPIC Fusion board, a mikroC for PIC32 license, GUI design tool Visual TFT and many other accessories. The MikroElektronika EasyPIC fusion board supports the PIC32, PIC24 and also the dsPIC33 microcontrollers. But the kit lets you develop Microchip 32-bit MIPs M4K core microcontrollers (MCU) including the PIC32MX and the PIC32MZ families.

EasyPIC Fusion V7 development board

MCU card with PIC32MX795F512L

EasyPROTO board, SmartPROTO board, EasyTEST board

mikroC for PIC32 (installation on USB flash + license activation card)

Visual TFT (installation on USB flash + license activation card)

Proto click

Graphic LCD 128 x 64 with Touch Panel

Plastic Pen for Touch Panel

DS1820 Temperature Sensor

150 mm Wire Jumpers: Female to Female / Male to Male / Female to Male

MikroLab Development Kits


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy