MikroElektronika Mikromedia Plus MCU Shield MIKROE-1437

Get a bulk buy discount

Add 5 more to save €12.60

View bulk pricing options

Subtotal (1 unit)*

€50.45

(exc. VAT)

€62.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€50.45-
5 - 9€47.93€12.60
10 +€45.50€49.50

*price indicative

RS Stock No.:
791-6494
Mfr. Part No.:
MIKROE-1437
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Kit Classification

Shield

Product Type

Evaluation Board

Kit Name

Mikromedia Plus

Technology

MCU

Processor Type

PIC32

Standards/Approvals

RoHS

COO (Country of Origin):
RS

mikromedia Plus for PIC32MX7 Shield


Extension board for PIC32MX7 mikromedia Plus.

USB Mini-B connector for on-board FTDI USB-UART chip

RJ-45 Ethernet connector

CAN transceiver

CAN screw terminals

Power supply screw terminals

4 x mikroBUS sockets

Side connection pads

Ground pins for oscilloscope probes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy