STMicroelectronics MCU Development Tool AEK-MCU-C1MLIT1
- RS Stock No.:
- 719-585
- Mfr. Part No.:
- AEK-MCU-C1MLIT1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€57.66
(exc. VAT)
€70.92
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.66 |
*price indicative
- RS Stock No.:
- 719-585
- Mfr. Part No.:
- AEK-MCU-C1MLIT1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Development Tool | |
| Product Type | Development Board | |
| Technology | MCU | |
| Device Core | 32 Bit MCU | |
| Processor Part Number | SPC582B60E1 | |
| Processor Type | Automotive Microcontroller | |
| Standards/Approvals | WEEE Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Development Tool | ||
Product Type Development Board | ||
Technology MCU | ||
Device Core 32 Bit MCU | ||
Processor Part Number SPC582B60E1 | ||
Processor Type Automotive Microcontroller | ||
Standards/Approvals WEEE Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics MCU discovery board for the SPC5 Chorus 1M automotive microcontroller leverages the functionality of the SPC582B60E1 Power Architecture® MCU, providing full access to I/O signals and peripherals. The SPC58 2B Line MCUs are specifically designed to address automotive vehicle body, gateway, and industrial applications. To support Rapid evaluation and development, free ready to run application firmware examples are available through the SPC5 STUDIO software with the AutoDevKit plug in (STSW AUTODEVKIT). This combination offers developers a powerful and flexible platform for building and testing Advanced automotive solutions.
Extension headers for all the device pins for fast prototyping
Mini-B USB port
One user push button and one RESET button
3 LEDs for user purposes
3 integrated programmers and debuggers
1 Reset and 1 Power LED (+5 V)
40 MHz Crystal
RoHS and WEEE compliant
Part of the AutoDevKit™ initiative
Related links
- STMicroelectronics Programmer Development Tool AEK-MCU-SPC5LNKU
- STMicroelectronics Programmer Development Tool AEK-MCU-SPC5LNK
- STMicroelectronics MCU Evaluation Board STM32746G-EVAL2
- STMicroelectronics AEK-MCU-C4MINI1 UART, I2C Motor Control Kit AEK-MCU-C4MINI1
- STMicroelectronics Evaluation Board Discovery Kit AEK-MCU-C4MLIT3
- STMicroelectronics AEK-MCU-SRLNK Microcontroller Debug Probe Dongle for Stellar Automotive Microcontroller for
- STMicroelectronics MCU Evaluation Board STM32756G-EVAL2
- STMicroelectronics MCU Evaluation Board STM32429I-EVAL1
