STMicroelectronics STM8L151K6U6TR, 8 bit 8 Bit MCU, STM8 Microcontroller, 16 MHz, 32kB FLASH, 32-Pin UFQFPN

Subtotal (1 reel of 3000 units)*

€4,398.00

(exc. VAT)

€5,409.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.466€4,398.00

*price indicative

RS Stock No.:
151-392
Mfr. Part No.:
STM8L151K6U6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM8

Product Type

Microcontroller

Package Type

UFQFPN

Mount Type

Surface

Pin Count

32

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

16MHz

RAM Size

2kB

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

12 bit

Number of Programmable I/Os

42

Maximum Operating Temperature

125°C

Length

5mm

Height

5mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Number of Timers

9

Automotive Standard

No

ADCs

12 bit

Program Memory Type

FLASH

The STMicroelectronics microcontroller , This microcontroller has medium-density, ultra-low-power family features the enhanced STM8 CPU core providing increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations.

Reset and supply management

Clock management

Development support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy