STMicroelectronics SPC58EC80E7QMC1X, 32 bit 32 Bit MCU, SPC58 Microcontroller, 180 MHz, 4MB FLASH, 176-Pin eLQFP
- RS Stock No.:
- 152-151
- Mfr. Part No.:
- SPC58EC80E7QMC1X
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 500 units)*
€11,271.50
(exc. VAT)
€13,864.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €22.543 | €11,271.50 |
*price indicative
- RS Stock No.:
- 152-151
- Mfr. Part No.:
- SPC58EC80E7QMC1X
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | SPC58 | |
| Product Type | Microcontroller | |
| Package Type | eLQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 180MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 24mm | |
| Width | 1.4 mm | |
| Height | 24mm | |
| Minimum Supply Voltage | 0.3V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | 32 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series SPC58 | ||
Product Type Microcontroller | ||
Package Type eLQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 180MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 24mm | ||
Width 1.4 mm | ||
Height 24mm | ||
Minimum Supply Voltage 0.3V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture 32 Bit | ||
Automotive Standard No | ||
The STMicroelectronics Microcontroller is the first in a new family of devices superseding the SPC564Cx and SPC56ECx family. This SPC58ECx microcontroller builds on the legacy of the SPC564Cx and SPC56ECx family, while introducing new features coupled with higher throughput to provide substantial reduction of cost per feature and significant power and performance improvement.
AEC-Q100 qualified
Low power capabilities
Communication interfaces
1 supervisor 12 bit SAR analogue converter
Enhanced analogue to digital converter system
Multi channel direct memory access controller
Related links
- STMicroelectronics SPC58EC80E7QMC1X SPC58 Microcontroller 4MB FLASH, 176-Pin eLQFP
- STMicroelectronics SPC58EC80E1Q0C1X SPC58 Microcontroller 4MB FLASH, 64-Pin eTQFP
- STMicroelectronics SPC58EC80E5FMC1X SPC58 Microcontroller 4MB FLASH, 144-Pin eTQFP
- STMicroelectronics SPC58EC80E5QMC1X SPC58 Microcontroller 4MB FLASH, 144-Pin eTQFP
- STMicroelectronics SPC58EC80C3QMC1X SPC58 Microcontroller 4MB FLASH, 292-Pin FPBGA292
- STMicroelectronics SPC58EC80E3QMC1X SPC58 Microcontroller 4MB FLASH, 100-Pin eTQFP
- STMicroelectronics SPC564A80L7CFBY SPC564A80 Microcontroller 4MB FLASH LQFP-176
- STMicroelectronics SPC564A80L7CFBR SPC564A80 Microcontroller 4MB FLASH LQFP-176
