STMicroelectronics STM32G051F8P6TR, 32 bit ARM Cortex M0+, STM32G051 Microcontroller, 64 MHz, 64kB FLASH, 20-Pin TSSOP

Subtotal (1 reel of 2500 units)*

€3,032.50

(exc. VAT)

€3,730.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.213€3,032.50

*price indicative

RS Stock No.:
214-869
Mfr. Part No.:
STM32G051F8P6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32G051

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

20

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

18kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

6.4mm

Standards/Approvals

ECOPACK 2

Number of Programmable I/Os

44

DACs

2 x 12 Bit

Analogue Comparators

2

Height

7mm

Width

6.5mm

Minimum Supply Voltage

1.7V

Program Memory Type

FLASH

ADCs

12 x 16 Bit

Automotive Standard

No

Number of Timers

14

Instruction Set Architecture

Arm Cortex

The STMicroelectronics Microcontrollers are based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 48 MHz frequency. Offering a high-level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.

Reset and power management

CRC calculation unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy