STMicroelectronics STM32G031K8T6TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 64 MHz, 64kB FLASH, 32-Pin LQFP

Subtotal (1 reel of 2400 units)*

€2,980.80

(exc. VAT)

€3,667.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2400 +€1.242€2,980.80

*price indicative

RS Stock No.:
690-448
Mfr. Part No.:
STM32G031K8T6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Automotive Standard

No

Program Memory Type

FLASH

The STMicroelectronics Mainstream microcontrollers are based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.

4 to 48 MHz crystal oscillator

32 kHz crystal oscillator with calibration

Up to 64 Kbytes of flash memory with protection and securable area

8 Kbytes of SRAM with HW parity check

96 bit unique ID

All packages ECOPACK 2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy