STMicroelectronics STM32G0B1RBT3TR, 32 bit ARM Cortex M0+, STM32G0B1 Microcontroller, 64 MHz, 128kB FLASH, 64-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.06

(exc. VAT)

€7.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.06
10 - 24€4.45
25 - 99€4.15
100 - 249€3.65
250 +€3.46

*price indicative

Packaging Options:
RS Stock No.:
214-873
Mfr. Part No.:
STM32G0B1RBT3TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32G0B1

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

144kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Programmable I/Os

94

DACs

2 x 12 Bit

Width

6.5mm

Standards/Approvals

ECOPACK 2

Analogue Comparators

3

Height

7mm

Length

5.1mm

Minimum Supply Voltage

1.7V

Number of Timers

15

Program Memory Type

FLASH

ADCs

16 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

Arm Cortex

COO (Country of Origin):
CN
The STMicroelectronics Microcontrollers are based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 48 MHz frequency. Offering a high-level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.

Reset and power management

CRC calculation unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy