STMicroelectronics STM32L432KCU6TR, 32 bit ARM Cortex M4, STM32L Microcontroller, 80 MHz, 256kB FLASH, 32-Pin UFQFPN
- RS Stock No.:
- 214-924
- Mfr. Part No.:
- STM32L432KCU6TR
- Manufacturer:
- STMicroelectronics
Add 10 more to save €14.40
View bulk pricing optionsSubtotal (1 unit)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
- 1,670 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.04 | - |
| 10 - 24 | €4.60 | €14.40 |
| 25 - 249 | €4.22 | €45.50 |
| 250 - 499 | €4.10 | €485.00 |
| 500 + | €3.85 | €1,095.00 |
*price indicative
- RS Stock No.:
- 214-924
- Mfr. Part No.:
- STM32L432KCU6TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ECOPACK2 | |
| Width | 5mm | |
| Analogue Comparators | 2 | |
| Height | 7mm | |
| Length | 7.3mm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 26 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 11 | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ECOPACK2 | ||
Width 5mm | ||
Analogue Comparators 2 | ||
Height 7mm | ||
Length 7.3mm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 26 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 11 | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32L432KCU6TR STM32L Microcontroller 256kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32L432KBU6 STM32L4 Microcontroller 256kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32L451CCU6 STM32L4 Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32L431CCU6 STM32L431xx Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32L432KCU6 STM32L4 Microcontroller 256kB FLASH, 32-Pin QFN
- STMicroelectronics STM32L4 Microcontroller 256kB FLASH, 32-Pin QFN
- STMicroelectronics STM32L431CCY3TR STM32 Microcontroller 256kB FLASH, 48-Pin CSP
- STMicroelectronics STM32L451RCT6 STM32L4 Microcontroller 256kB FLASH, 64-Pin LQFP
