STMicroelectronics ST33KTPM2X32DKG9 ARM, ST33KTPM2X Microcontroller, 66 MHz FLASH, 32-Pin UFQFPN

Subtotal (1 reel of 3000 units)*

€7,695.91

(exc. VAT)

€9,465.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€7,695.91€2.565

*price indicative

RS Stock No.:
215-196
Mfr. Part No.:
ST33KTPM2X32DKG9
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

ST33KTPM2X

Package Type

UFQFPN

Mount Type

Surface

Pin Count

32

Device Core

ARM

Interface Type

I2C/SPI

Maximum Clock Frequency

66MHz

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Length

5mm

Height

0.55mm

Maximum Power Dissipation Pd

66mW

Width

5 mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Program Memory Type

FLASH

ADCs

8 x 12 Bit

COO (Country of Origin):
TH
The STMicroelectronics STSAFE-TPM (trusted platform module) family of products offers a broad portfolio of standardized solutions for embedded, PC, mobile, and computing applications. It includes turnkey products compliant with the Trusted Computing Group (TCG) standards that provide services to protect the confidentiality, integrity, and authenticity of information and devices.

Active shield

Monitoring of environmental parameters

Related links