STMicroelectronics ST33KTPM2X32DKG9 ARM, STSAFE-TPM Microcontroller, 66 MHz FLASH, 32-Pin UFQFPN
- RS Stock No.:
- 215-197
- Mfr. Part No.:
- ST33KTPM2X32DKG9
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€3.98
(exc. VAT)
€4.90
(inc. VAT)
In Stock
- 2,609 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.98 | - |
| 10 + | €3.66 | 8% |
*price indicative
- RS Stock No.:
- 215-197
- Mfr. Part No.:
- ST33KTPM2X32DKG9
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STSAFE-TPM | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM | |
| Interface Type | I2C/SPI | |
| Maximum Clock Frequency | 66MHz | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 550μm | |
| Length | 5mm | |
| Maximum Power Dissipation Pd | 66mW | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 8 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STSAFE-TPM | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM | ||
Interface Type I2C/SPI | ||
Maximum Clock Frequency 66MHz | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 550μm | ||
Length 5mm | ||
Maximum Power Dissipation Pd 66mW | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 8 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The STMicroelectronics STSAFE-TPM (trusted platform module) family of products offers a broad portfolio of standardized solutions for embedded, PC, mobile, and computing applications. It includes turnkey products compliant with the Trusted Computing Group (TCG) standards that provide services to protect the confidentiality, integrity, and authenticity of information and devices.
Active shield
Monitoring of environmental parameters
Related links
- STMicroelectronics ST33KTPM2IWLBZA9 ST33KTPM2I Microcontroller 32-Pin UFQFPN-32
- STMicroelectronics STM32C092KCU6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32C091KBU6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32C092KBU6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32C091KCU6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G031K8U3TR STM32 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G031K8U3 STM32 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G0B1KEU6 STM32G0 Microcontroller 512kB FLASH, 32-Pin UFQFPN
